CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP300J1K0J

DigiKey Part Number
1712-CJP300J1K0J-ND
Manufacturer
Manufacturer Product Number
CJP300J1K0J
Description
CJP 300W 1K0 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.465" L x 2.362" W (215.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$81.23000$81.23
10$59.36000$593.60
25$53.45560$1,336.39
50$49.76300$2,488.15
100$46.62640$4,662.64
250$43.19432$10,798.58
Manufacturers Standard Package