
CJP200J1R2J | |
---|---|
DigiKey Part Number | 1712-CJP200J1R2J-ND |
Manufacturer | |
Manufacturer Product Number | CJP200J1R2J |
Description | CJP 200W 1R2 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.78000 | $71.78 |
10 | $52.23800 | $522.38 |
25 | $47.01880 | $1,175.47 |
50 | $43.66160 | $2,183.08 |
100 | $40.85870 | $4,085.87 |
250 | $37.79124 | $9,447.81 |