
BMC1JY0060AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0060ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0060ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0060AN |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMC1JY0060AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08100 | $0.81 |
100 | $0.06710 | $6.71 |
1,000 | $0.05513 | $55.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04901 | $196.04 |
8,000 | $0.04621 | $369.68 |
12,000 | $0.04464 | $535.68 |
20,000 | $0.04275 | $855.00 |
28,000 | $0.04155 | $1,163.40 |
40,000 | $0.04031 | $1,612.40 |
100,000 | $0.03730 | $3,730.00 |
200,000 | $0.03518 | $7,036.00 |
400,000 | $0.03408 | $13,632.00 |