
BMC1HY0033AN | |
---|---|
DigiKey Part Number | 1712-BMC1HY0033ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0033ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0033AN |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.16300 | $1.63 |
100 | $0.12670 | $12.67 |
1,000 | $0.09843 | $98.43 |
5,000 | $0.08242 | $412.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07213 | $1,081.95 |
30,000 | $0.06802 | $2,040.60 |
45,000 | $0.06572 | $2,957.40 |
75,000 | $0.06295 | $4,721.25 |
105,000 | $0.06118 | $6,423.90 |
150,000 | $0.05959 | $8,938.50 |