
2-1630012-1 | |
---|---|
DigiKey Part Number | 2-1630012-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1630012-1 |
Description | RES CHAS MNT 0.1 OHM 5% 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $24.10950 | $482.19 |