MFG_M3256-00000E-020BG.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3256-00000E-020BG

DigiKey Part Number
223-M3256-00000E-020BG-ND
Manufacturer
Manufacturer Product Number
M3256-00000E-020BG
Description
SENSOR 290.08PSIG 1/4" .02A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
290.08PSI (2000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) BSPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
580PSI (4000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$123.60000$123.60
5$114.52200$572.61
10$111.14000$1,111.40
25$107.09600$2,677.40
50$104.32660$5,216.33
100$101.78540$10,178.54
Manufacturers Standard Package