701031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
701031

701031

DigiKey Part Number
223-1285-ND
Manufacturer
Manufacturer Product Number
701031
Description
THERMISTOR NTC 10KOHM 3574K BEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.1°C
B Value Tolerance
±0.4%
B0/50
3574K
B25/50
-
B25/75
-
B25/85
3978K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$31.65000$31.65
5$28.91200$144.56
10$27.89300$278.93
25$26.67400$666.85
50$25.84000$1,292.00
100$25.07550$2,507.55
500$23.53432$11,767.16
Manufacturers Standard Package