
02560442-000 | |
---|---|
DigiKey Part Number | 02560442-000-ND |
Manufacturer | |
Manufacturer Product Number | 02560442-000 |
Description | LVDT HCD250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±6mm | |
Size / Dimension | 104.1mm | |
Features | Hermetically Sealed | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $836.02000 | $8,360.20 |