ANT-916-MHW-SMA-L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: $39.98000
ANT-XXX-MHW-YYY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-MHW-SMA-L

DigiKey Part Number
ANT-916-MHW-SMA-L-ND
Manufacturer
Manufacturer Product Number
ANT-916-MHW-SMA-L
Description
RF ANT 916MHZ WHIP CTR CAB 180"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Center-Fed Double SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
916MHz
Frequency Range
816MHz ~ 1.016GHz
Antenna Type
Whip, Center-Fed Double
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
5.4dBi
Features
Cable - 4.6m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
5.433" (138.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$21.92090$2,192.09