
ANT-2.4-FPC-SF100M4 | |
---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-SF100M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-SF100M4 |
Description | ANT 2.4 FPC 25X20 100 CBL MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-SF100M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3.9dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.25000 | $5.25 |
10 | $5.09500 | $50.95 |
25 | $5.03280 | $125.82 |
100 | $4.95500 | $495.50 |
250 | $4.81524 | $1,203.81 |
500 | $4.75310 | $2,376.55 |
1,000 | $4.48905 | $4,489.05 |