
2405418-6 | |
---|---|
DigiKey Part Number | 343-2405418-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405418-6 |
Description | 2MM 12P CABLE ASSEMBLY,1-440129- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.51000 | $35.10 |
25 | $3.28960 | $82.24 |
50 | $3.13220 | $156.61 |
100 | $2.98260 | $298.26 |
250 | $2.79576 | $698.94 |
500 | $2.66236 | $1,331.18 |
1,000 | $2.57028 | $2,570.28 |