114133-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114133-E

DigiKey Part Number
2684-114133-E-ND
Manufacturer
Manufacturer Product Number
114133-E
Description
2MM HM B19 95POS F VERT SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
114133-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Shielded
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$31.71000$31.71
32$24.82000$794.24
128$22.50852$2,881.09
512$20.41350$10,451.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.