
1SNK900101R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK900101R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900101R0000 |
Description | COMMON ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For SNK, ZS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZS Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
20 | $1.08750 | $21.75 |
40 | $0.98025 | $39.21 |
60 | $0.92367 | $55.42 |
100 | $0.85960 | $85.96 |
260 | $0.76004 | $197.61 |
500 | $0.70612 | $353.06 |
1,000 | $0.65983 | $659.83 |
5,000 | $0.58617 | $2,930.85 |