DT06-2S-TN81 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $2.77000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $2.81000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $2.81000
Datasheet
DT06-2S-TN81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-2S-TN81

DigiKey Part Number
1734-DT06-2S-TN81-ND
Manufacturer
Manufacturer Product Number
DT06-2S-TN81
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-2S-TN81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.38800$23.88
25$2.23800$55.95
50$2.13140$106.57
100$2.02940$202.94
300$1.87793$563.38
600$1.78827$1,072.96
1,200$1.70293$2,043.52
2,700$1.60829$4,342.38
Manufacturers Standard Package