


DT04-4P-EP04 | |
---|---|
DigiKey Part Number | 1734-1842-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-EP04 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-EP04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.62200 | $36.22 |
25 | $3.39560 | $84.89 |
50 | $3.23300 | $161.65 |
100 | $3.07870 | $307.87 |
250 | $2.88576 | $721.44 |
700 | $2.68360 | $1,878.52 |
1,400 | $2.55556 | $3,577.78 |
2,800 | $2.43371 | $6,814.39 |