

DT04-2P-TN32 | |
---|---|
DigiKey Part Number | 1734-DT04-2P-TN32-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-TN32 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-TN32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.29500 | $22.95 |
25 | $2.15200 | $53.80 |
50 | $2.04860 | $102.43 |
100 | $1.95070 | $195.07 |
250 | $1.82852 | $457.13 |
950 | $1.66412 | $1,580.91 |
1,900 | $1.58472 | $3,010.97 |
2,850 | $1.54005 | $4,389.14 |