DT04-12PB-CE08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $8.63000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $6.83000
Datasheet
DT04-12PB-CE08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-12PB-CE08
Taking Commercial Drone Reliability to New Heights

DT04-12PB-CE08

DigiKey Part Number
1734-DT04-12PB-CE08-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-CE08
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-CE08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.32600$73.26
25$6.86680$171.67
50$6.53900$326.95
100$6.22680$622.68
250$5.83704$1,459.26
500$5.55858$2,779.29
1,000$5.29347$5,293.47
2,500$4.96248$12,406.20
Manufacturers Standard Package