


DT04-12PA-BL08 | |
---|---|
DigiKey Part Number | 1734-1544-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BL08 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BL08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $13.99500 | $139.95 |
25 | $13.11840 | $327.96 |
50 | $12.49200 | $624.60 |
100 | $11.89580 | $1,189.58 |
250 | $11.15136 | $2,787.84 |
500 | $10.61958 | $5,309.79 |
1,000 | $10.11334 | $10,113.34 |