


2289630-3 | |
---|---|
DigiKey Part Number | 1734-2289630-3-ND |
Manufacturer | |
Manufacturer Product Number | 2289630-3 |
Description | CONN PLUG HSG 8POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $4.21400 | $42.14 |
25 | $3.95040 | $98.76 |
50 | $3.76160 | $188.08 |
100 | $3.58180 | $358.18 |
250 | $3.35744 | $839.36 |
900 | $3.06739 | $2,760.65 |
1,800 | $2.92109 | $5,257.96 |
2,700 | $2.83880 | $7,664.76 |