YH800-2P-180-50M-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YH800-2P-180-50M-A

DigiKey Part Number
1734-YH800-2P-180-50M-A-ND
Manufacturer
Manufacturer Product Number
YH800-2P-180-50M-A
Description
HVP800-2PHI XE,180,50SQMM,KEY A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
YH800-2P-180-50M-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
0.906" (23.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$243.55000$243.55
10$207.04000$2,070.40
25$194.09320$4,852.33
50$186.04560$9,302.28
Manufacturers Standard Package