
K1008006 | |
---|---|
DigiKey Part Number | 1734-K1008006-ND |
Manufacturer | |
Manufacturer Product Number | K1008006 |
Description | RELAY 26-71-01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1008006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 300 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 6 VDC | |
Operate Time | 30 ms | |
Release Time | 120 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Coil Resistance | 110 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $374.77000 | $374.77 |
10 | $333.67900 | $3,336.79 |
25 | $318.58600 | $7,964.65 |