
DTM06-6S-EE03 | |
---|---|
DigiKey Part Number | 1734-DTM06-6S-EE03-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-6S-EE03 |
Description | PLG, 6P, BLK, N, XCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-6S-EE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $4.09000 | $40.90 |
25 | $3.83280 | $95.82 |
50 | $3.64960 | $182.48 |
100 | $3.47530 | $347.53 |
250 | $3.25764 | $814.41 |
500 | $3.10216 | $1,551.08 |
1,000 | $2.95416 | $2,954.16 |
2,500 | $2.76936 | $6,923.40 |