



DRC16-40SE | |
---|---|
DigiKey Part Number | 1734-1747-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-40SE |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-40SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68, Reduced Wire Seals | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.50000 | $42.50 |
10 | $36.12700 | $361.27 |
25 | $33.86400 | $846.60 |
50 | $32.24860 | $1,612.43 |
100 | $30.71050 | $3,071.05 |
250 | $28.78996 | $7,197.49 |
500 | $27.56520 | $13,782.60 |