cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ116E02B-513

DigiKey Part Number
CTJ116E02B-513-ND
Manufacturer
Manufacturer Product Number
CTJ116E02B-513
Description
CONN FEEDBACK MOD SZ16 0.672" L
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 16
Datasheet
 Datasheet
EDA/CAD Models
CTJ116E02B-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
16
Module Capacity
2
Size / Dimension
0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
50$56.00980$2,800.49