
2301692-1 | |
---|---|
DigiKey Part Number | 1734-2301692-1-ND |
Manufacturer | |
Manufacturer Product Number | 2301692-1 |
Description | HDC16-9-OBD-P080, DUST CAP, GREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Green |
Datasheet | Datasheet |
EDA/CAD Models | 2301692-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $4.51500 | $45.15 |
25 | $4.23240 | $105.81 |
50 | $4.03040 | $201.52 |
100 | $3.83790 | $383.79 |
250 | $3.59756 | $899.39 |
500 | $3.42586 | $1,712.93 |
1,000 | $3.26242 | $3,262.42 |
2,500 | $3.05835 | $7,645.88 |