
2141256-6 | |
---|---|
DigiKey Part Number | 1734-2141256-6-ND |
Manufacturer | |
Manufacturer Product Number | 2141256-6 |
Description | 2POS,AMP MCP6.3/4.8K,REC HSG,ASS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141256-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.370" (9.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $11.32275 | $1,811.64 |