TAD14845101-0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD14845101-020

DigiKey Part Number
17-TAD14845101-020-ND
Manufacturer
Manufacturer Product Number
TAD14845101-020
Description
CBL 4POS RCPT RA TO RCPT 6.56'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAD14845101-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 View Now
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$66.12000$66.12
10$56.20100$562.01
25$52.68320$1,317.08
50$50.17000$2,508.50
100$47.77800$4,777.80
250$44.79092$11,197.73

Other Suppliers on DigiKey

30In Stock
Ships from WEC