
98-22004-1 | |
---|---|
DigiKey Part Number | 17-98-22004-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-22004-1 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.15000 | $33.15 |
20 | $26.82400 | $536.48 |
40 | $25.54350 | $1,021.74 |
60 | $24.82350 | $1,489.41 |
100 | $23.94520 | $2,394.52 |
260 | $22.38542 | $5,820.21 |
500 | $21.37738 | $10,688.69 |