928309-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928309-8

DigiKey Part Number
A116771-ND
Manufacturer
Manufacturer Product Number
928309-8
Description
CONN MALE TAB HSG 0.25 8POS NAT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
928309-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
8
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.89400$28.94
25$2.71280$67.82
50$2.58280$129.14
100$2.45930$245.93
250$2.30528$576.32
750$2.13329$1,599.97
1,500$2.03151$3,047.26
3,000$1.93461$5,803.83
Manufacturers Standard Package