
927890-2 | |
---|---|
DigiKey Part Number | 927890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927890-2 |
Description | CONN SOCKET 13-17AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 13-17 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |