
92009-6 | |
---|---|
DigiKey Part Number | A114610-ND |
Manufacturer | |
Manufacturer Product Number | 92009-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 92009-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.29000 | $2.90 |
25 | $0.27200 | $6.80 |
50 | $0.25880 | $12.94 |
100 | $0.24650 | $24.65 |
250 | $0.23104 | $57.76 |
500 | $0.21998 | $109.99 |
1,000 | $0.20947 | $209.47 |
3,000 | $0.19383 | $581.49 |