cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917500-5

DigiKey Part Number
917500-5-ND
Manufacturer
Manufacturer Product Number
917500-5
Description
CONN HEADER VERT 5POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.134" (3.39mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.339" (8.60mm)
Insulation Height
0.255" (6.48mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.