87690-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.84878
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87690-4

DigiKey Part Number
87690-4-ND
Manufacturer
Manufacturer Product Number
87690-4
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.440" (11.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes