


87124-2 | |
---|---|
DigiKey Part Number | A26956TR-ND - Tape & Reel (TR) A26956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.73600 | $7.36 |
25 | $0.66200 | $16.55 |
50 | $0.58860 | $29.43 |
100 | $0.56420 | $56.42 |
250 | $0.51512 | $128.78 |
500 | $0.49056 | $245.28 |
1,000 | $0.40473 | $404.73 |
2,500 | $0.36794 | $919.85 |