
85202-1 | |
---|---|
DigiKey Part Number | 85202-1-ND |
Manufacturer | |
Manufacturer Product Number | 85202-1 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 85202-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.22200 | $12.22 |
25 | $1.14640 | $28.66 |
50 | $1.09140 | $54.57 |
100 | $1.03920 | $103.92 |
300 | $0.96153 | $288.46 |
500 | $0.92746 | $463.73 |
1,000 | $0.88318 | $883.18 |
2,500 | $0.82788 | $2,069.70 |