36906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36906-3

DigiKey Part Number
A136818-ND
Manufacturer
Manufacturer Product Number
8-36906-3
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.95500$39.55
25$3.70680$92.67
50$3.52960$176.48
100$3.36090$336.09
250$3.15036$787.59
500$3.00004$1,500.02
1,000$2.85692$2,856.92
2,500$2.67819$6,695.47
Manufacturers Standard Package