
794955-4 | |
---|---|
DigiKey Part Number | A111634TR-ND - Tape & Reel (TR) A111634CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794955-4 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794955-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.43400 | $4.34 |
25 | $0.40680 | $10.17 |
50 | $0.38720 | $19.36 |
100 | $0.36880 | $36.88 |
250 | $0.34560 | $86.40 |
500 | $0.32906 | $164.53 |
1,000 | $0.31336 | $313.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.28683 | $1,003.90 |
7,000 | $0.27314 | $1,911.98 |
10,500 | $0.26543 | $2,787.01 |
17,500 | $0.25604 | $4,480.70 |
24,500 | $0.25004 | $6,125.98 |
35,000 | $0.24383 | $8,534.05 |