cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794607-2

DigiKey Part Number
794607-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
794607-2
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.