
794370-1 | |
---|---|
DigiKey Part Number | A114454-ND |
Manufacturer | |
Manufacturer Product Number | 794370-1 |
Description | 08P MINI UMNL STR RELIEF HNGD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794370-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Hinged | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.63000 | $4.63 |
10 | $3.93800 | $39.38 |
25 | $3.69000 | $92.25 |
50 | $3.51380 | $175.69 |
100 | $3.34600 | $334.60 |
250 | $3.13636 | $784.09 |
500 | $2.98662 | $1,493.31 |
1,000 | $2.84414 | $2,844.14 |
2,500 | $2.66620 | $6,665.50 |