
794000-2 | |
---|---|
DigiKey Part Number | A100824TR-ND - Tape & Reel (TR) A100824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794000-2 |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794000-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.22000 | $12.20 |
25 | $1.12480 | $28.12 |
50 | $1.05760 | $52.88 |
100 | $0.99450 | $99.45 |
250 | $0.91672 | $229.18 |
500 | $0.86206 | $431.03 |
1,000 | $0.81070 | $810.70 |
2,500 | $0.74748 | $1,868.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.65464 | $26,185.60 |