787949-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $10.97000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $6.37000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787949-1

DigiKey Part Number
787949-1-ND
Manufacturer
Manufacturer Product Number
787949-1
Description
CONN PLUG IEEE 1394 FIREWIRE SLD
Customer Reference
Detailed Description
Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
40VAC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.