770834-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,189
Unit Price: $0.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.18000
Datasheet
1-770834-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770834-3

DigiKey Part Number
A25672TR-ND - Tape & Reel (TR)
A25672CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770834-3
Description
CONN SOCKET 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770834-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.67800$6.78
25$0.60960$15.24
50$0.54200$27.10
100$0.51930$51.93
250$0.47420$118.55
500$0.45160$225.80
1,000$0.37257$372.57
2,500$0.33870$846.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.43124$12,937.20
Manufacturers Standard Package