
745245-3 | |
---|---|
DigiKey Part Number | 745245-3-ND |
Manufacturer | |
Manufacturer Product Number | 745245-3 |
Description | CONN LATCH BLOCK REAR DB9-37POS |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 745245-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | - | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.28899 | $6,577.98 |