




7-1971875-7 | |
---|---|
DigiKey Part Number | 7-1971875-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1971875-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.64300 | $16.43 |
25 | $1.53960 | $38.49 |
50 | $1.46640 | $73.32 |
100 | $1.39610 | $139.61 |
250 | $1.30856 | $327.14 |
500 | $1.24608 | $623.04 |
1,000 | $1.18658 | $1,186.58 |
2,500 | $1.11230 | $2,780.75 |