7-1393740-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $28.10260
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $39.76000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $44.60000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $39.76000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $10.51000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.80000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $9.46940
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.92650
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.45000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.52170
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.39000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $9.24000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.75320
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $5.20960
Datasheet
7-1393740-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-1393740-8
7-1393740-8
7-1393740-8

7-1393740-8

DigiKey Part Number
7-1393740-8-ND
Manufacturer
Manufacturer Product Number
7-1393740-8
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
7-1393740-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Ground Strap, Grounding Indents
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes