
66564-6 | |
---|---|
DigiKey Part Number | A25111TR-ND - Tape & Reel (TR) A25111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66564-6 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66564-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.31900 | $13.19 |
25 | $1.23600 | $30.90 |
50 | $1.17680 | $58.84 |
100 | $1.12050 | $112.05 |
250 | $1.05024 | $262.56 |
500 | $1.00010 | $500.05 |
1,000 | $0.95233 | $952.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82801 | $3,312.04 |
8,000 | $0.78852 | $6,308.16 |
12,000 | $0.76630 | $9,195.60 |