MULTIMATE-SC2024G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66563-8

DigiKey Part Number
A25008TR-ND - Tape & Reel (TR)
A25008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66563-8
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66563-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.79600$17.96
25$1.68400$42.10
50$1.60340$80.17
100$1.52670$152.67
250$1.43104$357.76
500$1.36270$681.35
1,000$1.29766$1,297.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12827$4,513.08
8,000$1.07447$8,595.76
12,000$1.04420$12,530.40
Manufacturers Standard Package