
66332-7 | |
---|---|
DigiKey Part Number | A25121TR-ND - Tape & Reel (TR) A25121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66332-7 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.49100 | $14.91 |
25 | $1.39680 | $34.92 |
50 | $1.33000 | $66.50 |
100 | $1.26650 | $126.65 |
250 | $1.18720 | $296.80 |
500 | $1.13050 | $565.25 |
1,000 | $1.07653 | $1,076.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93599 | $3,743.96 |
8,000 | $0.89135 | $7,130.80 |
12,000 | $0.86624 | $10,394.88 |