
66332-5 | |
---|---|
DigiKey Part Number | A1647TR-ND - Tape & Reel (TR) A1647CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66332-5 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.21200 | $12.12 |
25 | $1.13640 | $28.41 |
50 | $1.08240 | $54.12 |
100 | $1.03040 | $103.04 |
250 | $0.96588 | $241.47 |
500 | $0.91974 | $459.87 |
1,000 | $0.87580 | $875.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79421 | $3,176.84 |
8,000 | $0.75633 | $6,050.64 |
12,000 | $0.73501 | $8,820.12 |
20,000 | $0.70902 | $14,180.40 |