
66331-5 | |
---|---|
DigiKey Part Number | A1656TR-ND - Tape & Reel (TR) A1656CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66331-5 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66331-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.23700 | $12.37 |
25 | $1.16000 | $29.00 |
50 | $1.10440 | $55.22 |
100 | $1.05170 | $105.17 |
250 | $0.98576 | $246.44 |
500 | $0.93864 | $469.32 |
1,000 | $0.89381 | $893.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81055 | $3,242.20 |
8,000 | $0.77189 | $6,175.12 |
12,000 | $0.75013 | $9,001.56 |
20,000 | $0.72361 | $14,472.20 |